help desk software
Non-RoHS Equivalent
1-103735-1
1-103735-1
In Stock: 708
Minimum Order: 80
VIEW PRODUCT
6-103735-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-103735-1

12 MTE HDR SRST LATCH .100CL ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 6-103735-1 is a vertical header assembly designed for single row connections with a pitch of 2.54mm [0.100]. It features a square post size of 0.64mm [0.025], designed for secure connections. This assembly also comes with polarizing features and latching mechanism, ensuring a secure and reliable connection.

Product Highlights:

  • Header
  • Number of Positions = 12
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 61037351

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-103735-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 6-103735-1 RoHS compliant?

Yes, 6-103735-1 is RoHS compliant.

What is the lead time for 6-103735-1?

The standard lead time for 6-103735-1 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 594

Ships today, if you order in

Minimum Order Quantity: 16

Multiple: 16

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
16
$2.50
64
$2.32
256
$2.14
512
$2.05
1,008
$1.79
2,512
$1.68
5,008
$1.46
7,504 +
$1.41