help desk software
6-102618-0 by te connectivity / amp brand
Image is representational - see mfr. specs

6-102618-0

TE Connectivity / AMP Brand

24 MODII HDR DRST SHRD .100CL ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand 6-102618-0 is a high-quality, durable connector that falls under the MODII series. With a robust design featuring 24 positions, this header ensures reliable and secure connections in a variety of electronic applications. The double row straight shrouded configuration offers enhanced protection and stability for your connections. Designed with a 0.100-inch centerline, it fits seamlessly into standard circuit board layouts. Ideal for both professional engineers and hobbyists, this connector boasts easy installation and excellent performance, making it a versatile choice for many projects. Built to meet rigorous industry standards, the 6-102618-0 is perfect for applications requiring dependable signal integrity and mechanical stability.

Product Highlights:

  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 24
  • Mating Post Length = 8.08 mm

Search Keywords: 61026180

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-102618-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
144
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C

IN STOCK: 313

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 252

Factory Lead-Time 21 Weeks

Qty
Unit Price
5
$6.15
50
$5.12
100
$4.43
252
$4.29
504
$4.15
756
$4.12
1,008 +
$3.80