60635-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

60635-1

Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Create a connection between two terminal blocks by using this quick disconnect terminal 60635-1 wire terminal from TE Connectivity. It has a receptacle type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 10-14 AWG. This product is 8.5 mm deep.

Product Highlights:

  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

Search Keywords: 606351

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60635-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 60635-1 RoHS compliant?

Yes, 60635-1 is RoHS compliant.

What is the lead time for 60635-1?

The standard lead time for 60635-1 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 65,400

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.0794
6,000
$0.0778
12,000
$0.0750
30,000
$0.0741
54,000
$0.0737
102,000
$0.0730
150,000 +
$0.0725