help desk software
60394-1 by te connectivity / amp brand
Image is representational - see mfr. specs

60394-1

TE Connectivity / AMP Brand

RING TERMINAL 20-16 AWG BR ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 60394-1 is a reliable and high-quality ring terminal that is designed for electrical connections in various applications. This terminal is suitable for use with wires in the range of 20-16 AWG (American Wire Gauge). It features a durable construction that ensures excellent performance and long-lasting reliability. The ring terminal design allows for easy and secure attachment to screws or studs, making it ideal for a wide range of electrical installations. With its 20-16 AWG compatibility and high-quality materials, this ring terminal is perfect for both professional and DIY electrical projects.

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]

Search Keywords: 603941

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60394-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
7000
Package Type:
Reel

IN STOCK: 33,000

Can Ship immediately

On Order: 84,000   can ship 8/12/26 

Minimum Order Quantity: 2500

Factory Lead-Time 22 Weeks

Qty
Unit Price
2,500
$0.1095
7,000
$0.1073
14,000
$0.0976
28,000
$0.0888
56,000
$0.0868
105,000
$0.0864
154,000
$0.0859
252,000 +
$0.0855