60323-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

60323-2

AMPLIVAR RG 23-19 8 TPBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

60323-2 is a Type A magnet wire terminal splice designed for compression crimp termination of magnet wires and stranded leads. It accommodates wire sizes in the range of 23–19 AWG (0.574–0.912 mm) with insulation diameter range of 0.125–0.165 inches (3.18–4.19 mm), and is rated for 8-stud connections. The splice features tin-plated brass construction with a stock thickness of 0.020 inches (0.51 mm) and crimp width of 0.300 inches (7.62 mm), providing excellent tensile strength and vibration resistance. The compression crimp process eliminates cold solder points, weld burns, and wire embrittlement while delivering superior electrical connections free of contaminants such as stripper residue and solder flux. This terminal is ideal for motor windings, coil connections, transformer windings, and lighting ballast applications where reliable, high-production terminations are required.

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Magnet Wire
  • Wire Range = 0.60-0.95; [23-19] mm [AWG]

Search Keywords: 603232

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
60323-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Type:
Ring Tongue Terminal
Stud Size:
4 mm
Wire Size:
19-23 AWG
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 60323-2 RoHS compliant?

Yes, 60323-2 is RoHS compliant.

What is the lead time for 60323-2?

The standard lead time for 60323-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Multiple: 5000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.2052
7,500
$0.1263
11,250
$0.1000
15,000 +
$0.0980