5-87623-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-87623-4

MOD II POST PLTD 15 DPLX, ROHS ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-87623-4 is a connector component from the TE Connectivity AMPMODU 2.54mm interconnect system, designed for board-to-board and wire-to-board applications. This product family features a 0.100 inch (2.54mm) centerline pitch, providing reliable electrical connections in various configurations. The system includes unshrouded headers, shrouded headers, and receptacle assemblies available in multiple position counts and plating options. These connectors are commonly used in industrial applications where standardized interconnect solutions with consistent pitch spacing are required.

Product Highlights:

  • Contact Type = Square Post
  • Length = 11.25 mm
  • Phosphor Bronze Contact Material
  • Gold (15) over Nickel Contact Mating Area Plating Material
  • Packaging Method = Reel

Search Keywords: 5876234

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-87623-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 5-87623-4 RoHS compliant?

Yes, 5-87623-4 is RoHS compliant.

What is the lead time for 5-87623-4?

The standard lead time for 5-87623-4 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 5000

Multiple: 20000

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
20,000 +
$0.445