583254-4
KEYING SLEEVE ...
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
KEYING SLEEVE
Product Highlights:
- Accessory
- Accessory Type = Keying Hardware
- Keying Hardware Type = Keying Sleeve
- Packaging Method = Loose Piece
- For Use With .075 [1.91] Centerline, For Use With .100 [2.54] Centerline
Search Keywords: 5832544
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
583254-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7307923010
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
100
Type:
Keying Hardware
Dimension:
6.35 x 1.27 mm
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 583254-4 discontinued?
Yes, 583254-4 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 583254-4 RoHS compliant?
Yes, 583254-4 is RoHS compliant.
What is the lead time for 583254-4?
The standard lead time for 583254-4 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.28
10
$18.17
25
$17.89
50
$17.62
100
$17.16
300
$16.91
500
+
$16.65
English
中文 / 汉语
Deutsch
Español
Nederlands
