5787419-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5787419-1

HDR ASY,VERT,STR TAIL,10.8V ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5787419-1 is a high-quality, durable, and reliable HDR ASY,VERT,STR TAIL with a voltage rating of 10.8V. This versatile connector is designed for vertical orientation and features a straight tail for easy installation. It is specifically engineered to provide superior connectivity and performance in a variety of applications. With its excellent electrical and mechanical properties, this TE Connectivity / AMP Brand part is a top choice for professionals seeking a dependable solution for their electrical connections.

Product Highlights:

  • Header
  • 5 Positions
  • Vertical Mount Angle
  • 5.00 mm Centerline
  • Voltage Key = Right Hand

Search Keywords: 57874191

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5787419-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
108
Package Type:
TRAY
Type:
Battery
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
5
Termination Method:
Solder
Maximum Voltage Rating:
10.8 VAC

FREQUENTLY ASKED QUESTIONS

Is 5787419-1 RoHS compliant?

Yes, 5787419-1 is RoHS compliant.

What is the lead time for 5787419-1?

The standard lead time for 5787419-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,789

Can Ship immediately

Manufacturer Stock: 3,240   can ship 12/7/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 810

Factory Lead-Time 13 Weeks can ship 2/22/27  

Price (USD)

Qty
Unit Price
5
$5.49
250
$4.12
500
$4.01
810
$3.81
1,620
$3.72
2,430
$3.71
3,240 +
$3.60