Non-RoHS Equivalent
5767054-7
MICT,RECPT,266,ASSY,PDNI
RoHS Compliant
Tube Packaging
Discontinued
Certificate of Compliance
DESCRIPTION
MICT,RECPT,266,ASSY,PDNI
Search Keywords: 57670547
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5767054-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
5
Package Type:
Tube
Number of Power Positions:
7
Board-to-Board Configuration:
Parallel
Number of Columns:
133
Data Rate:
10 Gb/s
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Termination Method to Printed Circuit Board:
Surface Mount
Number of Positions:
266
PCB Thickness (Recommended):
.13 in, 1.57 mm
Operating Voltage:
30 VAC, 7 VDC
Mating Retention:
With
Differential Signaling:
Yes
Contact Shape & Form:
Dual Beam
Impedance:
50 Ω
Number of Signal Positions:
266
Connector Width:
.272 in, 6.9 mm
Connector System:
Board-to-Board
Stack Height:
.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
PCB Mount Alignment:
With
UL Flammability Rating:
UL 94V-0
PCB Mount Alignment Type:
Locating Posts
Dielectric Withstanding Voltage (Max):
500 VAC
Connector Length:
4 in, 101.6 mm
Contact Type:
Socket
PCB Contact Termination Area Plating Material:
Tin
Circuit Application:
Signal
PCB Contact Termination Area Plating Material Thickness:
149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Contact Base Material:
Copper Alloy
Connector Height:
.236 in, 5.99 mm
Stackable:
Yes
Contact Mating Area Plating Material Thickness:
4.99999 µin, .127 µm
Connector Mounting Type:
Board Mount
Insulation Resistance:
2 MΩ
PCB Contact Termination Area Plating Material Finish:
Matte
Sealable:
No
Housing Material:
Matte
Mating Alignment:
With
Centerline (Pitch):
.025 in, .64 mm
Connector & Contact Terminates To:
Printed Circuit Board
Mating Entry Location:
Top
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Mating Area Plating Material Finish:
Matte
Contact Current Rating (Max):
11.5 A
PCB Connector Assembly Type:
PCB Mount Receptacle
UL Rating:
Listed
PCB Mount Orientation:
Vertical
Contact Layout:
Inline
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Mount Retention:
With
Packaging Quantity:
5
Header Type:
Fully Shrouded
Approved Standards:
CSA 1195944 , UL E28476
Packaging Type:
Box , Tube
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Contact Mating Area Length:
.064 in, 1.63 mm
Primary Product Color:
Black
Agency/Standard:
CSA , UL
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
CSA Certified:
Yes
Packaging Method:
Box & Tube , Tube
UL File Number:
E28476
Number of Rows:
2
CSA File Number:
1195944
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 5767054-7 discontinued?
Yes, 5767054-7 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5767054-7 RoHS compliant?
Yes, 5767054-7 is RoHS compliant.
What is the lead time for 5767054-7?
The standard lead time for 5767054-7 is approximately 23 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
