help desk software
5750078-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5750078-1

TE Connectivity / AMP Brand

CABLE CLAMP KIT,SZ 3 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5750078-1 is a cable clamp kit designed for size 3 cables. This kit includes all the necessary components to securely fasten and protect your cables, ensuring a reliable connection and preventing any damage. The cable clamp kit ensures easy installation and is a high-quality solution for organizing and securing your cables effectively.

Product Highlights:

  • Backshell/Cable Clamp
  • Cable Clamp Type = One-Piece Quick Snap
  • Straight(180°)/120° Cable Exit Angle
  • Cable Insulation Diameter = 4.57 - 11.68 mm
  • Shell Size = 3

Search Keywords: 57500781

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5750078-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
120,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
41.91 x 48.97 x 17.78 mm

IN STOCK: 674

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$6.400
25
$3.219
50
$3.164
100
$3.074
250
$3.024
500
$2.985
1,000
$2.970
2,500 +
$2.956