5749085-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5749085-5

50 50SR VRT PLUG ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5749085-5 is a .050 Series board mount connector designed for reliable PCB interconnection applications. This plug connector features 50 positions with a vertical mount angle and through hole contact termination type, ensuring secure and stable connections. The connector is EU RoHS/ELV compliant, meeting environmental and regulatory standards. It is suitable for applications requiring high-density board-to-board or cable-to-board connections in electronic systems.

Product Highlights:

  • Connector
  • Connector Type = Plug
  • 50 Positions
  • Through Hole Contact Termination Type
  • Vertical Mount Angle

Search Keywords: 57490855

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5749085-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Termination Method:
Solder
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5749085-5 discontinued?

Yes, 5749085-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5749085-5 RoHS compliant?

Yes, 5749085-5 is RoHS compliant.

What is the lead time for 5749085-5?

The standard lead time for 5749085-5 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,221

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$15.27
30
$14.98
50
$14.71
100
$14.42
770
$14.15
1,000
$13.01
5,000 +
$11.83

Tools/3D Models

Product Guides