help desk software
5747459-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5747459-1

HD-20 RCPT 9P RA 590 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5747459-1 is a subminiature D-Sub receptacle connector featuring 9 contact positions in a right-angle posted configuration designed for printed circuit board mounting. The connector has shell dimensions of 1.213 inches (30.81 mm) in length and 0.984 inches (24.99 mm) in width, with .125 inch (3.18 mm) standard mounting holes for secure board attachment. It is preloaded with size 20 DF posted socket contacts and offers contact finish options including gold flash on the mating end with tin on the termination end, both with nickel underplating. The connector utilizes 4-40 threaded inserts or fixed female screwlocks as mounting hardware and is recommended for use with printed circuit boards having a maximum thickness of 0.093 inches (2.36 mm). This connector is ideal for applications requiring reliable signal transmission in compact spaces, such as instrumentation, data acquisition systems, and industrial control equipment.

Product Highlights:

  • 9 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock

Search Keywords: 57474591

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5747459-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5747459-1 discontinued?

Yes, 5747459-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5747459-1 RoHS compliant?

Yes, 5747459-1 is RoHS compliant.

What is the lead time for 5747459-1?

The standard lead time for 5747459-1 is approximately 15 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 533

Ships today, if you order in

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$3.35
50
$3.00
140
$2.93
280
$2.89
560
$2.80
1,120
$2.25
2,520
$1.94
5,040 +
$1.75