help desk software
5745886-3 by te connectivity / amp brand
Image is representational - see mfr. specs

5745886-3

TE Connectivity / AMP Brand

HD-20 RCPT 25P VERT FULL METAL SHELL

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HD-20 RCPT 25P VERT FULL METAL SHELL

Search Keywords: 57458863

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745886-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold Over Palladium Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 10

Stock lot only: 3

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
1
$9.977
10
$9.070
30
$8.920
50
$8.720
100
$8.590
250
$8.360
500
$8.230
1,000 +
$8.110