help desk software
5745781-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5745781-2

09 MSFL RCPT RA 318 (FM) ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5745781-2 is a subminiature D-type right-angle posted receptacle connector designed for board-mount applications. It features 9 contact positions with shell size 1, dimensions of 1.213 inches (30.81 mm) length and 0.984 inches (24.99 mm) width, and is equipped with 4-40 threaded inserts for secure mounting. The connector includes preloaded size 20 DF posted socket contacts with contact finish plating code A (gold flash on mating end, tin on termination end, with nickel underplate). The recommended PCB board thickness is 0.093 inches (2.36 mm) maximum, and the connector accommodates a 0.125 inch (3.18 mm) post length. This connector is ideal for applications requiring reliable, compact interconnections in industrial control systems, telecommunications equipment, and data acquisition systems where space constraints and high-density contact arrangements are critical.

Product Highlights:

  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock

Search Keywords: 57457812

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745781-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Package Type:
TRAY
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 5745781-2 RoHS compliant?

Yes, 5745781-2 is RoHS compliant.

What is the lead time for 5745781-2?

The standard lead time for 5745781-2 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 959

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
5
$6.42
25
$5.89
130
$5.35
260
$5.12
520
$4.89
1,040
$3.79
2,600
$3.14
5,070 +
$2.78