569336-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

569336-3

COVER KIT,120DEG.,CHAMP SYS 5 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 569336-3 is a cover kit specifically designed for the CHAMP SYS 5 connector system. With a 120-degree angle, this cover kit provides reliable protection and additional security for your connector system. Keep your connection secure and safe with the high-quality design and construction of this cover kit.

Product Highlights:

  • Strain Relief
  • Number of Positions = 50
  • Product Category = Connectors
  • Not Shielded
  • 120° Cable Exit Angle

Search Keywords: 5693363

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
569336-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Cover Kit
Dimension:
81.99 x 47.4 mm

FREQUENTLY ASKED QUESTIONS

Is 569336-3 RoHS compliant?

Yes, 569336-3 is RoHS compliant.

What is the lead time for 569336-3?

The standard lead time for 569336-3 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13,930

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 75

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$9.65
25
$7.36
50
$6.80
75
$6.51
150
$6.16
225
$6.14
300 +
$6.13

Tools/3D Models

Product Guides