569012-3
TE Connectivity / AMP BrandConn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Carton
RoHS Compliant
Discontinued
DESCRIPTION
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Carton
Search Keywords: 5690123
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
569012-3
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.88
10
$4.79
25
$4.69
50
$4.60
100
$4.50
250
$4.41
500
+
$4.33
English
Chinese
Spanish
