5569564-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount. ...
DESCRIPTION
The 5569564-1 is a 8P8C 1-port Cat3 shielded thru-hole RJ45 Modular Jack with panel and PCB ground options, side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55695641
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5569564-1 RoHS compliant?
Yes, 5569564-1 is RoHS compliant.
What is the lead time for 5569564-1?
The standard lead time for 5569564-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5,563
Can Ship immediately
Minimum Order Quantity: 20
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
