5569115-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5569115-1

MJ,LPF,R/A,8P,SHLD,PNL GRD,HTN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5569115-1 is a single port modular jack designed for direct mounting on PC boards in communication circuit applications. This shielded 8-position/8-contact connector features Cat 3 performance with panel stops and dual grounding paths via panel and PCB ground options. The jack utilizes phosphor bronze contacts with 0.000050 inch gold plating in the contact area and tin-lead plating on solder tails over nickel underplate, housed in UL 94V-0 rated polyester material. Electrical specifications include a current rating of 1.5 amp max at 25°C, voltage rating of 150 VAC max, and 1000 VAC dielectric withstanding voltage. This RoHS compliant component is ideal for telecommunications equipment, networking devices, and data communication systems requiring reliable shielded connections.

Product Highlights:

  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8

Search Keywords: 55691151

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5569115-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
31
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 5569115-1 RoHS compliant?

Yes, 5569115-1 is RoHS compliant.

What is the lead time for 5569115-1?

The standard lead time for 5569115-1 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

MOQ for In Stock Qty: 31

MOQ for out of Stock Qty: 837

Multiple: 31

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$5.522
3,348 +
$5.020