556881-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

556881-2

RCPT ASY,VRT,AMPINRGY WTB,2POS ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RCPT ASY,VRT,AMPINRGY WTB,2POS

Product Highlights:

  • Wire-to-Board Application
  • Connector
  • Receptacle
  • PCB Mount Angle = Vertical
  • Number of Positions = 2

Search Keywords: 5568812

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
556881-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Operating Temperature:
0 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 556881-2 RoHS compliant?

Yes, 556881-2 is RoHS compliant.

What is the lead time for 556881-2?

The standard lead time for 556881-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 241

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$9.17
25
$7.02
50
$6.88
125
$6.77
250
$6.72
375
$6.71
500 +
$6.16