5558505-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5558505-1

The 5558505-1 is a shielded, 1x8 multi-port, 8-position/8-contact (8P8C) modular jack rated for Category 5 performance. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5558505-1 is a side-entry, through-hole, multi-port modular jack configured with a single row of eight ports (1x8). It is a shielded connector designed for Category 5 performance, featuring 8 positions with 8 contacts per port. This jack is supplied without LEDs or panel stops and includes a PCB ground option for effective shielding. Its housing is constructed from high-temperature, UL 94V-0 rated nylon, and it operates reliably in temperatures from -40°C to 70°C. The low-profile design is ideal for high-density applications in networking and communications equipment where space is limited and robust, shielded connections are necessary.

Product Highlights:

  • Jack
  • Multiple Port Configuration
  • 1 x 8 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8

Search Keywords: 55585051

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5558505-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
64
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is 5558505-1 RoHS compliant?

Yes, 5558505-1 is RoHS compliant.

What is the lead time for 5558505-1?

The standard lead time for 5558505-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

MOQ for out of Stock Qty: 500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$55.75
100
$34.86
250
$34.52
500
$34.17
1,000
$33.84
1,500
$33.50
2,000 +
$33.17