help desk software
555227-1 by te connectivity / amp brand
Image is representational - see mfr. specs

555227-1

TE Connectivity / AMP Brand

Conn IEEE 488 RCP 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Tray ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn IEEE 488 RCP 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Tray

Product Highlights:

  • Connector
  • Number of Positions = 50
  • Standard Profile
  • Receptacle
  • Not Shielded

Search Keywords: 5552271

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
555227-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
IEEE 488
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Older Equivalent
552064-1
552064-1
VIEW PRODUCT

Tools/3D Models

Product Guides