ROHs Equivalent
552221-1
Conn IEEE 488 PL 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port ...
RoHS Non-Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
Conn IEEE 488 PL 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port
Product Highlights:
- Plug
- Number of Positions = 24
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5522211
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552221-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
90
Type:
IEEE 488
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Number of Contacts:
24
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 552221-1 discontinued?
Yes, 552221-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 552221-1 RoHS compliant?
No, 552221-1 is not RoHS compliant.
What is the lead time for 552221-1?
The standard lead time for 552221-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
