5-520315-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-520315-8

FFC / FPC Board Connector - 2.54 mm - 8 Contacts - Receptacle - TRIO-MATE Series - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-520315-8 is Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings.

Product Highlights:

  • Connector
  • 2.54 mm Centerline
  • Connector Type = Trio-Mate
  • Number of Positions = 8
  • Number of Rows = Single

Search Keywords: 55203158

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-520315-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
165
Package Type:
TRAY
Type:
FFC Connector
Number of Contacts:
8
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Dimension:
25.22 x 4.83 x 6.93 mm

FREQUENTLY ASKED QUESTIONS

Is 5-520315-8 RoHS compliant?

Yes, 5-520315-8 is RoHS compliant.

What is the lead time for 5-520315-8?

The standard lead time for 5-520315-8 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,588

Can Ship immediately

Minimum Order Quantity: 165

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
200
$0.9873
330
$0.9470
660
$0.9067
1,155
$0.8742
2,640
$0.8262
5,115
$0.6177
7,590
$0.5897
10,065 +
$0.4669