5-5179233-9
TE Connectivity / AMP Brand0.8FH,R13H.5,180,08/Sn,TU,SC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
0.8FH,R13H.5,180,08/Sn,TU,SC
Search Keywords: 551792339
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179233-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Mating Alignment:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Alignment Type:
Positioning Bosses
Contact Base Material:
Copper Alloy
PCB Mount Retention:
Without
Packaging Quantity:
6
Contact Layout:
Inline
Board-to-Board Configuration:
Parallel
Contact Mating Area Plating Material:
Gold
Mating Entry Location:
Top
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Termination Method to Printed Circuit Board:
Surface Mount
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
UL Flammability Rating:
UL 94V-0
PCB Mount Orientation:
Vertical
Connector Mounting Type:
Board Mount
Mating Alignment Type:
Polarization
Mating Tab Width:
.016 in, .4 mm
Circuit Application:
Signal
Sealable:
No
Number of Positions:
180
Housing Material:
Matte
Stack Height:
.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
Assembly Process Feature Material:
Steel
PCB Contact Termination Area Plating Material Finish:
Matte
Stackable:
Yes
Mating Tab Thickness:
.008 in, .2 mm
Housing Temperature Rating:
High
Insulation Resistance:
2 MΩ
PCB Contact Termination Area Plating Material:
Tin
Connector System:
Board-to-Board
Assembly Process Feature:
Pick and Place Cover
Centerline (Pitch):
.031 in, .8 mm
Connector Height:
.512 in, 13 mm
Contact Current Rating (Max):
.5 A
Operating Voltage:
100 VAC
PCB Mount Alignment:
With
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Contact Type:
Socket
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Reel Diameter:
.5 in
Contact Mating Area Plating Material Thickness:
8 µin, .2 µm
Dielectric Withstanding Voltage (Max):
500 VAC
Packaging Type:
Box , Tube
Primary Product Color:
Natural
IN STOCK: 0
MOQ for out of Stock Qty: 150
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
150
$32.01
300
$16.89
450
$11.62
600
+
$11.38
English
Chinese
Spanish
