5-5179233-4
TE Connectivity / AMP Brand0.8FH,R13H.5,100,08/Sn,TU,SC
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
0.8FH,R13H.5,100,08/Sn,TU,SC
Search Keywords: 551792334
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179233-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
Mating Alignment:
With
PCB Mount Orientation:
Vertical
Termination Method to Printed Circuit Board:
Surface Mount
Assembly Process Feature:
Pick and Place Cover
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Contact Layout:
Inline
Assembly Process Feature Material:
Steel
PCB Connector Assembly Type:
PCB Mount Receptacle
Stack Height:
.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Contact Type:
Socket
Circuit Application:
Signal
Packaging Quantity:
10
Housing Temperature Rating:
High
PCB Mount Alignment:
With
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Packaging Reel Diameter:
.5 in
Mating Entry Location:
Top
PCB Mount Alignment Type:
Positioning Bosses
Connector System:
Board-to-Board
Mating Tab Thickness:
.008 in, .2 mm
Number of Positions:
100
Sealable:
No
Contact Mating Area Plating Material Thickness:
8 µin, .2 µm
Board-to-Board Configuration:
Parallel
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Mating Area Plating Material:
Gold
Housing Material:
Matte
Mating Tab Width:
.016 in, .4 mm
Insulation Resistance:
2 MΩ
Connector Height:
.512 in, 13 mm
Contact Current Rating (Max):
.5 A
Stackable:
Yes
PCB Mount Retention:
Without
Dielectric Withstanding Voltage (Max):
500 VAC
Operating Voltage:
100 VAC
PCB Contact Termination Area Plating Material:
Tin
Centerline (Pitch):
.031 in, .8 mm
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material Finish:
Matte
Contact Base Material:
Copper Alloy
Mating Alignment Type:
Polarization
UL Flammability Rating:
UL 94V-0
Connector & Contact Terminates To:
Printed Circuit Board
Primary Product Color:
Natural
Packaging Type:
Box , Tube
IN STOCK: 0
MOQ for out of Stock Qty: 250
Multiple: 10
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
250
$13.56
500
$7.18
750
$5.05
1,000
+
$4.95
English
Chinese
Spanish
