5413194-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5413194-2

BNC, RT ANG, PCB, JACK ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5413194-2 is a BNC 50 ohm vertical metalized jack designed for PC board mounting applications. This economy-style connector features a black VALOX body material with gold-plated center contact (0.00076 mm thick) and nickel body plating. Key dimensions include A: 6.91 mm (0.272 in), B: 21.21 mm (0.835 in), C: 13.88 mm (0.519 in), and leg length L: 3.48 mm (0.137 in). The connector includes mounting posts and offers bayonet lock coupling for quick connect/disconnect operation. It is ideal for RF coaxial applications requiring reliable signal transmission with low VSWR performance.

Product Highlights:

  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle

Search Keywords: 54131942

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5413194-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
35
Package Type:
TUBE
Type:
BNC
Impedance:
75 Ohm
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Dimension:
14.76 x 34.93 x 13.18 mm

FREQUENTLY ASKED QUESTIONS

Is 5413194-2 RoHS compliant?

Yes, 5413194-2 is RoHS compliant.

What is the lead time for 5413194-2?

The standard lead time for 5413194-2 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 574

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$10.81
35
$9.34
70
$9.16
105
$8.86
280
$8.74
525
$8.07
1,015 +
$7.54