5406554-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5406554-9

INVERTED MODULAR JACK ASSEMBLY, 1X6, SHIELDED, PANEL GROUND, LED ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5406554-9 is a shielded RJ45 modular jack connector assembly designed for signal applications requiring multiple port configurations. This inverted-style jack features a 1x6 ganged port matrix with 8 positions per port, right-angle PCB mount orientation, and integrated green (top left) and yellow (top right) LED indicators. The connector utilizes phosphor bronze contacts with gold plating (1.27 µm) in the mating area and tin plating in the termination area, supporting a maximum contact current rating of 1.5 A. The housing is constructed from high temperature thermoplastic in black with a copper zinc alloy shield plated with tin, providing both PCB and panel grounding options. This Cat 5 performance category connector is ideal for networking equipment, data communication systems, and industrial applications requiring reliable shielded connections with visual status indication.

Search Keywords: 54065549

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5406554-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5406554-9 discontinued?

Yes, 5406554-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5406554-9 RoHS compliant?

Yes, 5406554-9 is RoHS compliant.

What is the lead time for 5406554-9?

The standard lead time for 5406554-9 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,978

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$11.00
35
$10.80
65
$10.59
150
$10.39
3,840
$10.19
5,000
$9.57
10,000 +
$9.11

Tools/3D Models

Product Guides