5406216-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5406216-2

MJ,R/A,8P,PNL GRDS,.10"STCAT4 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5406216-2 is a PCB-mounted RJ45 modular jack designed for single port applications with an 8-position, 1 x 1 jack configuration. This shielded connector features through-hole mounting with solder termination, side entry (right angle) orientation, and Cat 3 performance category. The jack includes gold-plated contacts (50 microinches) over nickel with phosphor bronze base material, and a tin-plated copper alloy shield. With dimensions of 13.72 mm height and 2.54 mm PCB tail length, it is designed for 1.57 mm thick PCBs. The housing is made of high-temperature nylon with UL 94V-0 flammability rating, and the product is RoHS/ELV compliant. Common applications include networking equipment and data communication systems requiring reliable shielded modular jack connections.

Search Keywords: 54062162

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5406216-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
80
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8

FREQUENTLY ASKED QUESTIONS

Is 5406216-2 RoHS compliant?

Yes, 5406216-2 is RoHS compliant.

What is the lead time for 5406216-2?

The standard lead time for 5406216-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,952

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$7.05
100
$7.04
250
$7.02
500
$7.00
1,000
$3.71
1,500
$2.61
2,000 +
$2.56