530902-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

530902-1

HOUSING, TANDEM SPRING, DOUBLE ROW, .100 X .100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

530902-1 is a Mini-Tandem Spring Housing designed for double-row, single-position receptacle connector applications in the AMPMODU Interconnection System. The housing features a 0.100 inch (2.54 mm) centerline spacing with dimensions of 0.300 inches (7.62 mm) length and 0.200 inches (5.08 mm) width, accommodating 6 positions in a compact double-row configuration. The housing is constructed from black glass-filled polyester material rated 94V-0, providing durability and flame resistance for reliable performance in demanding environments. The connector utilizes Mini-Tandem Spring contacts and is compatible with keying plug part number 531226-1, enabling secure and polarized mating. This housing is commonly used in wire-to-board interconnection applications where space constraints and high-density packaging are critical requirements, offering reliable electrical connections with minimal footprint.

Search Keywords: 5309021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530902-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 530902-1 discontinued?

Yes, 530902-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 530902-1 RoHS compliant?

Yes, 530902-1 is RoHS compliant.

What is the lead time for 530902-1?

The standard lead time for 530902-1 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,900

Can Ship immediately

Minimum Order Quantity: 40

Price (USD)

Qty
Unit Price
40
$1.730
200
$1.710
400
$1.680
500
$1.620
5,000
$1.260
10,000
$0.950
25,000 +
$0.797

Tools/3D Models

Product Guides