530341-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

530341-7

BOX PIN HEADER KIT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

530341-7 is a keying hardware kit designed for use with three- and four-row receptacle connectors in high-density printed circuit board applications. The kit includes 2 passivated stainless steel keys and 2 cross recessed head screws (2-56 UNC x 0.250 [6.35] long) for secure keying installation. The passivated stainless steel construction provides corrosion resistance and durability for aerospace, defense, and marine environments. This keying hardware is commonly used in MIL-C-55302 qualified connector systems to ensure proper mating alignment and prevent incorrect connections in critical electronic assemblies.

Product Highlights:

  • Keying Hardware
  • Keying Hardware Type = External Key Kit
  • Loose Piece
  • For Use With 2-Row Pin Headers, For Use With 3-Row Pin Headers

Search Keywords: 5303417

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530341-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Kit
Dimension:
7.75 x 4.42 mm

FREQUENTLY ASKED QUESTIONS

Is 530341-7 RoHS compliant?

Yes, 530341-7 is RoHS compliant.

What is the lead time for 530341-7?

The standard lead time for 530341-7 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,466

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
5
$42.67
50
$42.55
100
$42.45
250
$42.35
500
$21.62
750
$14.72
1,000 +
$14.42