52410
TE Connectivity / AMP BrandPIDG SP SPD 22-16COMM22-18MIL8 ...
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PIDG SP SPD 22-16COMM22-18MIL8
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 52410
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52410
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
IN STOCK: 2,230
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 30 Weeks
Qty
Unit Price
25
$1.258
250
$0.985
500
$0.946
1,000
$0.937
3,000
$0.932
5,000
$0.924
8,000
$0.919
10,000
+
$0.915
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
DNF18-111-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...
P14-10R-M
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.
PN18-8R-C
Ring Terminal, 22 – 18 AWG, #8 stud size, nylon insulated, standard package.
140
Fittings Locknut 0.375in Steel
TNF18-4FB-XV
Sta-Kon® Fully Insulated Female Bullet - Wire Range #22-16 AWG - Material Brass W/Copper S...
English
Chinese
Spanish
