5-2372484-4
PCIEG4,SMT,STRADDLE,164POS,GOLD30u" ...
DESCRIPTION
5-2372484-4 is a PCI Express Generation 4 board-to-board connector designed for power and signal circuit applications. This 164-position connector features a 1 mm centerline pitch, straddle mount PCB orientation, and a maximum contact current rating of 1.1 A. The connector operates within a temperature range of -40°C to 85°C and includes gold plating with a contact mating area thickness of 0.019 µm. It is EU RoHS compliant and features low halogen content (BFR/CFR/PVC free). This connector is ideal for high-speed computing and data center applications requiring reliable PCIe Gen 4 connectivity.
Search Keywords: 523724844
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-2372484-4 RoHS compliant?
Yes, 5-2372484-4 is RoHS compliant.
What is the lead time for 5-2372484-4?
The standard lead time for 5-2372484-4 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4,200
Can Ship immediately
MOQ for In Stock Qty: 30
MOQ for out of Stock Qty: 1350
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
