help desk software
5-2362375-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5-2362375-1

TE Connectivity / AMP Brand

PCIE GEN4, 36POS ,30u" ,DIP ,3.1mm TAIL ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-2362375-1 is a 36-position board-to-board PCI Express Generation 4 connector designed for signal applications. It features a 1 mm centerline pitch, vertical PCB mount orientation, and a termination post and tail length of 3.1 mm. The connector has dimensions of 11.25 mm height and 8.8 mm width, with a maximum contact current rating of 1.1 A and contact mating area plating material thickness of 0.76 µm (30 µin). Operating over a temperature range of -40°C to +85°C, this connector is EU RoHS and ELV compliant with low halogen content. It is ideal for high-speed PCIe Gen 4 board-to-board interconnect applications requiring reliable signal transmission.

Search Keywords: 523623751

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2362375-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray

IN STOCK: 3,962

Can Ship immediately

MOQ for In Stock Qty: 35

MOQ for out of Stock Qty: 35

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
35
$4.73
250
$4.72
500
$4.71
1,200
$4.69
2,400
$2.48
3,600
$1.70
4,800 +
$1.67