help desk software
RECOMMENDED REPLACEMENT
225361-1
225361-1
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
5225361-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5225361-1

TE Connectivity / AMP Brand

SERIES N PLUG ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SERIES N PLUG

Product Highlights:

  • Connector
  • Plug
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Dual
  • Terminate To Coaxial Cable

Search Keywords: 52253611

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5225361-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
42.85 x 21.01 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 212

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$40.57
8
$39.82
16
$39.07
32
$38.32
200
$37.58
500
$29.58
1,000 +
$25.36

Tools/3D Models

Product Guides