5-2232356-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-2232356-3

PTL 3X3 CAP PANEL MT GLW WIRE KEY A DGR

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PTL 3X3 CAP PANEL MT GLW WIRE KEY A DGR

Search Keywords: 522323563

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2232356-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
750
Package Type:
BAG
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
9
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-2232356-3 RoHS compliant?

Yes, 5-2232356-3 is RoHS compliant.

What is the lead time for 5-2232356-3?

The standard lead time for 5-2232356-3 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,755

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
200
$0.8435
250
$0.7721
750
$0.7242
1,500
$0.6936
3,000
$0.6630
5,250
$0.6385
7,500
$0.6222
10,500 +
$0.5967