5223010-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5223010-2

ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD 5mm MATING POST W/ 4.25mm SOLDER LEADS

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD 5mm MATING POST W/ 4.25mm SOLDER LEADS

Search Keywords: 52230102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5223010-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TUBE
Operating Voltage:
30 VAC
PCB Connector Assembly Type:
PCB Mount Header
PCB Contact Termination Area Plating Material Thickness:
149.9997 µin, 3.81 µm
Number of Rows:
5
PCB Mount Orientation:
Vertical
Number of Positions:
60
Contact Current Rating (Max):
3 A
PCB Contact Termination Area Plating Material:
Tin
Dielectric Withstanding Voltage (Max):
1000 VAC
Mating Alignment:
With
Contact Mating Area Plating Material Finish:
Matte
PCB Mount Retention:
With
PCB Mount Retention Type:
Solder Tail
Packaging Quantity:
24
Connector Mounting Type:
Board Mount
UL Flammability Rating:
UL 94V-0
Termination Post & Tail Length:
.167 in, 4.25 mm
Insulation Resistance:
5 MΩ
Termination Method to Printed Circuit Board:
Through Hole - Solder
Mating Alignment Type:
Polarization
Housing Material:
LCP (Liquid Crystal Polymer)
Circuit Application:
Signal
Impedance:
60 Ω
Contact Mating Area Plating Material:
Gold
Housing Color:
Natural
Contact Mating Area Plating Material Thickness:
29.9212 µin, .76 µm
PCB Mount Alignment:
With
Connector Width:
.709 in, 18 mm
Board-to-Board Configuration:
Vertical
PCB Mount Alignment Type:
Locating Posts
PCB Thickness (Recommended):
.76 in, 2.4 mm
Comment:
Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
Number of Signal Positions:
60
Stackable:
No
Connector Height:
.7 in, 17.8 mm
Contact Layout:
Matrix
Contact Type:
Pin
Contact Mating Area Length:
.197 in, 5 mm
Contact Base Material:
Phosphor Bronze
Sealable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Solder Process Feature:
Board Standoff
Packaging Method:
Tube
Centerline (Pitch):
.079 in, 2 mm
Connector System:
Board-to-Board
Connector & Contact Terminates To:
Printed Circuit Board

FREQUENTLY ASKED QUESTIONS

Is 5223010-2 RoHS compliant?

Yes, 5223010-2 is RoHS compliant.

What is the lead time for 5223010-2?

The standard lead time for 5223010-2 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 360

Multiple: 24

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
360
$17.98
720
$9.49
1,080
$6.52
1,440 +
$6.39

Tools/3D Models

Product Guides