help desk software
5-2203452-5 by te connectivity / amp brand
Image is representational - see mfr. specs

5-2203452-5

TE Connectivity / AMP Brand

MALE ASM, 1 POS, VERT, PCB, KEY E ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-2203452-5 is a FAKRA cable-to-board connector designed for automotive data connectivity applications, featuring a single position vertical PCB mount configuration with E-code keying. The connector operates over a wide frequency range of 0–6 GHz with an operating voltage of 800 VAC and impedance of 50 O, supporting signal transmission in automotive infotainment and multimedia systems. It utilizes a pin contact type with a 0.5 mm mating pin diameter and a maximum current rating of 1 A, with gold plating on the contact mating area and tin plating on the outer contacts for reliable signal integrity. The connector is rated for operating temperatures from -40°C to +105°C and features through-hole solder termination to the PCB, making it suitable for reflow solder processes. This connector is commonly used in automotive RF and data connectivity applications where compact vertical mounting and high-frequency signal transmission are required.

Search Keywords: 522034525

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2203452-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel

IN STOCK: 300

Can Ship immediately

MOQ for In Stock Qty: 300

MOQ for out of Stock Qty: 300

Multiple: 300

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
300
$5.21
500
$5.19
1,050
$5.18
2,100
$2.73
3,150
$1.88
4,200 +
$1.85