help desk software
5-2176347-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5-2176347-2

TE Connectivity / AMP Brand

CRGCQ 2010 180K 1%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 2010 180K 1%

Search Keywords: 521763472

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2176347-2
Alias/AKA:
CRGCQ2010F180K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Temperature Coefficient:
±100 ppm/°C
Resistor Type:
General Purpose Resistor
Element Type:
Thick Film
Power Rating:
.75 W
Number of Terminations:
2
Number of Resistors:
1
Resistance Value:
180K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 40,000

Can Ship immediately

Minimum Order Quantity: 12000

Multiple: 4000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
12,000
$0.0445
28,000
$0.0432
52,000
$0.0422
100,000
$0.0413
152,000
$0.0406
252,000 +
$0.0378