DESCRIPTION
CRGCQ 1206 680K 1%
Search Keywords: 521763439
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2176343-9
Alias/AKA:
CRGCQ1206F680K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack:
5000
Package Type:
Reel
Number of Terminations:
2
Number of Resistors:
1
Temperature Coefficient:
±100 ppm/°C
Resistor Type:
General Purpose Resistor
Element Type:
Thick Film
Power Rating:
.25 W
Resistance Value:
680K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor
IN STOCK: 15,000
Can Ship immediately
Minimum Order Quantity: 10000
Multiple: 5000
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
10,000
$0.0080
25,000
$0.0077
50,000
$0.0076
100,000
$0.0074
150,000
$0.0073
250,000
$0.0068
500,000
+
$0.0063
English
Chinese
Spanish
