help desk software
5-2176341-3 by te connectivity / amp brand
Image is representational - see mfr. specs

5-2176341-3

TE Connectivity / AMP Brand

CRGCQ 0805 220K 1%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 0805 220K 1%

Search Keywords: 521763413

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2176341-3
Alias/AKA:
CRGCQ0805F220K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Element Type:
Thick Film
Power Rating:
.125 W
Number of Terminations:
2
Temperature Coefficient:
±100 ppm/°C
Number of Resistors:
1
Resistor Type:
General Purpose Resistor
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
220K Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
150 V
Voltage Rating:
150 V
Product Type:
Fixed Resistor

IN STOCK: 40,000

Can Ship immediately

Minimum Order Quantity: 20000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
20,000
$0.0052
25,000
$0.0049
50,000
$0.0048
100,000
$0.0047
150,000
$0.0046
250,000
$0.0043
500,000 +
$0.0040