help desk software
RECOMMENDED REPLACEMENT
SMA-A0204FTDX3K9
SMA-A0204FTDX3K9
In Stock: 51,000
Minimum Order: 3,000
VIEW PRODUCT
5-2176315-7 by te connectivity / amp brand
Image is representational - see mfr. specs

5-2176315-7

TE Connectivity / AMP Brand

MELF SMA_A 3K9 1% 50PPM 0204 0.4W

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MELF SMA_A 3K9 1% 50PPM 0204 0.4W

Search Keywords: 521763157

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2176315-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 51,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
3,000
$0.0278
6,000
$0.0264
12,000
$0.0250
24,000 +
$0.0238