521384-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

521384-8

ASSY PL R/A RAST5 HEADER 08-D ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

521384-8 is a FASTON RAST 5 right-angle tab header assembly designed for printed circuit board interconnection in 8-position configuration. The assembly features 0.250 x 0.032 inch (6.3 x 0.8 mm) tin-plated brass tabs built on 5 mm centerlines, conforming to the European RAST 5 Standard. The right-angle orientation provides a dimension A of 1.665 inches (42.30 mm) and includes a shrouded header design with polarizing features for secure mating. This header assembly is compatible with multiple TE connector families including Positive Lock RAST 5, AMP Standard Timer, AMP multifitting, and AMP MONO-SHAPE series. The product is RoHS compliant and suitable for applications requiring reliable board-to-connector interfaces in industrial control boards, switches, and electronic packaging systems.

Search Keywords: 5213848

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
521384-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
56
Package Type:
BOX
Agency/Standard:
UL , VDE

FREQUENTLY ASKED QUESTIONS

Is 521384-8 RoHS compliant?

Yes, 521384-8 is RoHS compliant.

What is the lead time for 521384-8?

The standard lead time for 521384-8 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 300

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 700

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$8.81
100
$8.79
250
$8.77
500
$8.75
700
$8.73
1,400
$4.61
2,100
$3.17
2,800 +
$3.10