520961-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

520961-1

PL 250 HOUSING BLACK NYLON ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 520961-1 is a high-quality PL 250 housing made of durable black nylon. This housing is designed to securely hold electrical connectors in place, providing a reliable connection for various applications. Trust this TE Connectivity / AMP Brand part for superior performance and durability in your electrical projects.

Product Highlights:

  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1

Search Keywords: 5209611

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
520961-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1

FREQUENTLY ASKED QUESTIONS

Is 520961-1 RoHS compliant?

Yes, 520961-1 is RoHS compliant.

What is the lead time for 520961-1?

The standard lead time for 520961-1 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 43,775

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
100
$0.3309
500
$0.2368
2,500
$0.2054
5,000
$0.1961
7,500
$0.1634
25,000
$0.1366
50,000
$0.1307
100,000 +
$0.1304