5188637-1
TE Connectivity / AMP BrandZ-PACK/C M-HDR 77P
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Z-PACK/C M-HDR 77P
Search Keywords: 51886371
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5188637-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
21
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
77
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
IN STOCK: 0
MOQ for out of Stock Qty: 237
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
237
$17.59
473
$9.33
709
$6.57
945
+
$6.44
English
Chinese
Spanish
