help desk software
5-1879645-6 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1879645-6

TE Connectivity / AMP Brand

H8 140R 0.5% 50PPM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H8 140R 0.5% 50PPM

Search Keywords: 518796456

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879645-6
Alias/AKA:
H8140RDCA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Element Type:
Thin Film
Number of Resistors:
1
Resistor Type:
Precision Resistor
Resistance Class:
Up to 1kΩ
Number of Terminations:
2
Operating Temperature Range:
-55 – 155 °C
Packaging Method:
Bandoliered
Temperature Coefficient:
±50 ppm/°C
Power Rating:
.25 W
Resistance Value:
140 Ω
Lead Type:
Axial-Leaded
Operating Voltage:
350 V
Product Type:
Fixed Resistor
Voltage Rating:
350 V

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.713
500
$0.582
1,000
$0.564
2,500
$0.546
5,000
$0.529
7,500
$0.528
10,000
$0.527
15,000 +
$0.526

Tools/3D Models

Product Guides