help desk software
5-1879625-9 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1879625-9

TE Connectivity / AMP Brand

H8 2K7 1% 50PPM ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / AMP BRAND part 5-1879625-9 is a high-precision resistor known for its reliability and performance in demanding applications. This H8 series resistor features a resistance value of 2.7 kohm with a tolerance of 1%, ensuring precise and accurate electrical performance crucial for your circuit applications. With a low temperature coefficient of 50 PPM/°C, it maintains stability across a range of temperatures, making it ideal for environments where thermal variations are a concern. Engineered with robust materials and advanced manufacturing processes, this resistor is well-suited for use in sensitive electronic devices, offering durability and exceptional consistency. Whether integrated into consumer electronics, industrial equipment, or telecommunications, the TE CONNECTIVITY / AMP BRAND 5-1879625-9 provides dependable and high-quality resistance in any application.

Search Keywords: 518796259

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879625-9
Alias/AKA:
H82K7FCA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Power Rating:
.25 W
Resistance Value:
2.7K Ω
Temperature Coefficient:
±50 ppm/°C

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.3037
1,000
$0.2987
2,500
$0.2857
5,000
$0.2700
7,500
$0.2693
10,000
$0.2550
15,000
$0.2517
25,000 +
$0.2305

Tools/3D Models

Product Guides