5-1879075-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1879075-3

Res Wirewound 5.6K Ohm 5% 25W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Wirewound 5.6K Ohm 5% 25W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray

Search Keywords: 518790753

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879075-3
Alias/AKA:
THS255K6J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Technology:
Wirewound11336
Case Style:
Aluminum Housed11317
Mounting:
Chassis Mount11323
Power Rating:
25 W
Termination Style:
Axial11339
Resistance Value:
5.6 KOhm
Tolerance:
511340%
Temperature Coefficient:
±30 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is 5-1879075-3 RoHS compliant?

Yes, 5-1879075-3 is RoHS compliant.

What is the lead time for 5-1879075-3?

The standard lead time for 5-1879075-3 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$3.57
50
$3.27
100
$3.14
300
$2.94
500
$2.85
1,000
$2.72
2,500
$2.47
5,000 +
$2.23