help desk software
5-1879071-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1879071-2

TE Connectivity / AMP Brand

THS50 1K0 5%

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP brand part 5-1879071-2 is a high-quality THS50 resistor with a resistance value of 1K0 and a tolerance of 5%. This resistor is a reliable and precise component that is suitable for a wide range of electronic applications.

Search Keywords: 518790712

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879071-2
Alias/AKA:
THS501K0J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Number of Resistors:
1
Temperature Coefficient:
±30 ppm/°C
Power Rating:
50 W
Resistor Type:
Power Resistor
Number of Terminations:
2
Packaging Method:
Loose Piece - Tray
Element Type:
Wire Wound
Resistance Value:
1K Ω
Resistance Class:
1kΩ – 1MΩ
Panel Mount Feature Type:
Flange with Mounting Holes
Operating Voltage:
1250 V
Voltage Rating:
1250

IN STOCK: 160

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
100
$2.75
300
$2.59
500
$2.51
1,000
$2.41
2,500
$2.20
5,000
$1.99
7,500
$1.97
10,000 +
$1.81