5-1879026-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1879026-3

YR1 0.1% 309K

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YR1 0.1% 309K

Search Keywords: 518790263

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879026-3
Alias/AKA:
YR1B309KCC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Power Rating:
.25 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 5-1879026-3 RoHS compliant?

Yes, 5-1879026-3 is RoHS compliant.

What is the lead time for 5-1879026-3?

The standard lead time for 5-1879026-3 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2811
3,000
$0.2708
5,000
$0.2661
8,000
$0.2617
10,000
$0.2596
25,000
$0.2425
50,000 +
$0.2236

Tools/3D Models

Product Guides