5-1814822-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1814822-5

F Type Str Plg T/O 75 Ohm CT100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 5-1814822-5 is a coaxial cable connector designed for use with CT100 cable groups. It features an M7 thread configuration with a 4.90 mm distance specification and is equipped with 3/8-32UNEF-2B threading with an 11 hex across flats dimension. The connector incorporates nickel plating for corrosion resistance and durability. The recommended cable stripping dimensions are 12.00 mm and 6.00 mm, with a cable braid preparation requirement before connector installation. This connector is suitable for RF and coaxial cable termination applications requiring reliable shielded connections.

Product Highlights:

  • Connector - RF
  • RF Connector Type = F Series
  • Connector Type = F Series
  • Plug
  • Terminate To Coaxial Cable

Search Keywords: 518148225

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1814822-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Type F
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
CT 100 Cable
Operating Temperature:
-55 to 85 °C
Dimension:
21 x 11 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5-1814822-5 discontinued?

Yes, 5-1814822-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5-1814822-5 RoHS compliant?

Yes, 5-1814822-5 is RoHS compliant.

What is the lead time for 5-1814822-5?

The standard lead time for 5-1814822-5 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,902

Can Ship immediately

Minimum Order Quantity: 90

Price (USD)

Qty
Unit Price
90
$0.775
450
$0.764
900
$0.742
1,800
$0.731
2,000
$0.720
2,500
$0.633
5,000 +
$0.557

Tools/3D Models

Product Guides